Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW 100V, 120 V, 1 NO, 400V

Subtotal (1 unit)*

$2,667.86

(exc. GST)

$2,934.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,667.86

*price indicative

RS Stock No.:
250-9463
Mfr. Part No.:
104484 DILMF150(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

14kW

Function

Resistive Load, Reversing

Normal State Configuration

1 NO

Terminal Type

Screw

Contactor Application

Resistive Load

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

100V, 120V

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1

Depth

160mm

Length

160mm

Width

90mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy