Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW, 1 NC, 400V
- RS Stock No.:
- 250-9446
- Mfr. Part No.:
- 104468 DILMF65(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,256.78
(exc. GST)
$1,382.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,256.78 |
*price indicative
- RS Stock No.:
- 250-9446
- Mfr. Part No.:
- 104468 DILMF65(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 133mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 14kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 133mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Length 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2510627
- Mfr. Part No. 277773 DILM40(220V50/60HZ)
Each
$508.70
- RS Stock No. 2509514
- Mfr. Part No. 109200 DILM72(220V50/60HZ)
Each
$915.41
- RS Stock No. 2510698
- Mfr. Part No. 277911 DILM65(RDC240)
Each
$1,260.38
- RS Stock No. 2510687
- Mfr. Part No. 277900 DILM65(110V50/60HZ)
Each
$870.96
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 1 NO, 400V












