Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 32 A, 14 kW 100V, 120 V, 1 NC, 400V
- RS Stock No.:
- 250-9432
- Mfr. Part No.:
- 104456 DILMF32-01(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$778.87
(exc. GST)
$856.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.87 |
*price indicative
- RS Stock No.:
- 250-9432
- Mfr. Part No.:
- 104456 DILMF32-01(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 100V, 120V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Length | 97mm | |
| Depth | 97mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 100V, 120V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Length 97mm | ||
Depth 97mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
