Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 356 A, 6.5 kW 240V, 1 NO, 400V
- RS Stock No.:
- 250-9738
- Mfr. Part No.:
- 139547 DILM225A/22(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,894.81
(exc. GST)
$3,184.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,894.81 |
*price indicative
- RS Stock No.:
- 250-9738
- Mfr. Part No.:
- 139547 DILM225A/22(RAC240)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 356A | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Mount Type | Screw, DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Depth | 158mm | |
| Width | 190mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 356A | ||
Power Rating 6.5kW | ||
Series DILM | ||
Mount Type Screw, DIN Rail | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Depth 158mm | ||
Width 190mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC / 230V DC Coil Voltage, 6.5kW Power Rating - 139547 DILM225A/22(RAC240)
Features & Benefits
Applications
Will it cause electrical interference in residential areas?
What is the mechanical lifespan of this device?
- RS Stock No. 2510399
- Mfr. Part No. 277147 DILM25-10(RDC60)
- RS Stock No. 2510250
- Mfr. Part No. 276803 DILM9-32(230V50/60HZ)
- RS Stock No. 2509423
- Mfr. Part No. 104447 DILMF25-01(RAC48)
- RS Stock No. 2509848
- Mfr. Part No. 208202 DILM250/22(RAC500)
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 225 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V











