Eaton DILM Contactor, 500V dc Coil, 3-Pole, 17 kW, 1 NO, 230V dc

Subtotal (1 unit)*

$778.87

(exc. GST)

$856.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$778.87

*price indicative

RS Stock No.:
250-9429
Mfr. Part No.:
104453 DILMF32-10(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

500V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

230V dc

Series

DILM

Power Rating

17kW

Function

Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CE marking, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Width

45mm

Length

97mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509850
  • Mfr. Part No. 208208 DILM400/22(RA110)
Each
$6,715.54
  • RS Stock No. 2509449
  • Mfr. Part No. 104471 DILMF80(RAC48)
Each
$1,610.32
  • RS Stock No. 2509867
  • Mfr. Part No. 208224 DILM820/22(RA110)
Each
$19,642.06
  • RS Stock No. 2510796
  • Mfr. Part No. 290101 DILM15-01(230V50/60HZ)
Each
$171.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy