Eaton DILM Contactor, 120V Coil, 3-Pole, 17 kW, 1 NO, 400V
- RS Stock No.:
- 250-9428
- Mfr. Part No.:
- 104452 DILMF32-10(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$778.87
(exc. GST)
$856.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.87 |
*price indicative
- RS Stock No.:
- 250-9428
- Mfr. Part No.:
- 104452 DILMF32-10(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, CE | |
| Length | 97mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 17kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, CE | ||
Length 97mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 N/O, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit
Related links
- Eaton DILM Contactor 3-Pole 4.5 kW 120V 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 230V dc
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 2 NO/2 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
