Eaton DILM Contactor, 500V dc Coil, 3-Pole, 63 A, 17 kW, 1 NC, 240V

Subtotal (1 unit)*

$752.06

(exc. GST)

$827.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.06

*price indicative

RS Stock No.:
250-9549
Mfr. Part No.:
109853 DILMP63(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

500V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

240V

Contact Current

63A

Series

DILM

Power Rating

17kW

Function

Reversing

Normal State Configuration

1 NC

Terminal Type

Screw

Contactor Application

Reversing

Operational Current Ie

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

132mm

Depth

132mm

Standards/Approvals

IEC/EN 60947, CSA, VDE 0660, UL

Width

74mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy