Eaton DILM Contactor, 500V dc Coil, 3-Pole, 7 A, 17 kW, 400V

Subtotal (1 unit)*

$114.76

(exc. GST)

$126.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.76

*price indicative

RS Stock No.:
251-0146
Distrelec Article No.:
301-29-531
Mfr. Part No.:
276554 DILM7-10(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

500V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

7A

Series

DILM

Power Rating

17kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Contactor Application

Motor

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

75mm

Width

45mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy