Eaton DILA-22 Contactor Relay, 220V ac Coil, 4-Pole, 4 A, 1.4 W, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$109.16

(exc. GST)

$120.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.16

*price indicative

RS Stock No.:
240-2900
Mfr. Part No.:
199641 DILA-22(220V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

1.4W

Series

DILA-22

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA, CE

COO (Country of Origin):
RO

199641


The Eaton Contactor relay rated for 220 V 60 Hz has two N/O contacts and two NC contacts. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

Built-in auxiliary contacts for added switching capability

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy