Eaton DILM Contactor Relay, 220V ac Coil, 4-Pole, 4 A, 5.5 kW, 4 NO, 690V

Subtotal (1 unit)*

$114.91

(exc. GST)

$126.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.91

*price indicative

RS Stock No.:
240-2895
Mfr. Part No.:
199637 DILA-40(220V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

220V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

5.5kW

Series

DILM

Function

Motor Control

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Operational Current Ie

4A

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199637


The Eaton Contactor relay rated for 220 V 60 Hz has four N/O contact. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

Built-in auxiliary contacts for added switching capability

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy