Eaton DILA Contactor Relay, 24V ac Coil, 2-Pole, 4 A, 27 VA, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$114.91

(exc. GST)

$126.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.91

*price indicative

RS Stock No.:
240-2763
Mfr. Part No.:
199216 DILA-22(24V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor Relay

Number of Poles

2

Contact Voltage

690V

Contact Current

4A

Series

DILA

Power Rating

27VA

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199216


The Eaton Contactor rated for 24 V 60 Hz has two N/O contacts and two NC contacts. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

It has a IP20 degree of protection

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy