Eaton DILA Contactor Relay, 230V ac, 240 V ac Coil, 2-Pole, 4 A, 24 VA, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$109.16

(exc. GST)

$120.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.16

*price indicative

RS Stock No.:
240-2761
Mfr. Part No.:
199214 DILA-22(230V50HZ,240V60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

230V ac, 240V ac

Number of Poles

2

Contact Voltage

690V

Contact Current

4A

Power Rating

24VA

Series

DILA

Function

Reversing

Mount Type

DIN Rail, Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Contactor Application

Contactor Relay

Maximum Operating Temperature

60°C

Length

75mm

Depth

75mm

Standards/Approvals

RoHS

Width

45mm

COO (Country of Origin):
RO

Eaton DILA Series Contactor Relay, 240V AC Coil Voltage, 2NC/2NO Normal State Configuration - 199214 DILA-22(230V50HZ,240V60HZ)-PI


This contactor relay is designed for dependable control in electrical systems, functioning at dual voltages of 230V at 50Hz and 240V at 60Hz. It facilitates the switching of electrical circuits while promoting efficiency in automation and industrial applications. The design prioritises safety and performance across various conditions, making it a vital component in electrical installations.

Features & Benefits


• Suitable for AC operation, offering diverse application possibilities

• Incorporates push-in terminals for easier connectivity

• Offers a contact rating of 4A, accommodating multiple devices

• Comprises 2 normally open and 2 normally closed contacts for versatility

• Built with high impulse withstand voltage for robust protection

Applications


• Used in automation systems requiring effective electrical control

• Ideal for switching operations in industrial relay tasks

• Employed in control panels within various electrical environments

• Suitable for integration with auxiliary contact modules to enhance functionality

How can I install this component safely?


Follow the wiring diagrams and guidelines provided in the technical datasheet for proper installation.

What are the operational limits for this relay?


This relay operates effectively within ambient temperatures from -25°C to 60°C.

Is compatibility ensured with existing electrical systems?


Yes, it functions within standard voltage ranges of 230V AC and 240V AC without issues.

Can it be used for controlling multiple circuits?


Yes, its design and contact rating support the efficient control of multiple circuits.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy