Eaton DILA Contactor Relay, 48V ac Coil, 2-Pole, 4 A, 24 VA, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$114.91

(exc. GST)

$126.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.91

*price indicative

RS Stock No.:
240-2764
Mfr. Part No.:
199217 DILA-22(42V50HZ,48V60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

48V ac

Number of Poles

2

Contact Voltage

690V

Contact Current

4A

Power Rating

24VA

Series

DILA

Function

Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199217


The Eaton Contactor rated for 48 V 60 Hz has two N/O contacts and two NC contacts. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.

It has a IP20 degree of protection

Finger-safe and back-of-hand proof terminals

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy