Eaton, XT Overload Relay 2 NO/2 NC, 6A Contact Rating, 3 W, 24V ac 4
- RS Stock No.:
- 866-1284
- Mfr. Part No.:
- 276403 DILA-22(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$131.72
(exc. GST)
$144.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.72 |
*price indicative
- RS Stock No.:
- 866-1284
- Mfr. Part No.:
- 276403 DILA-22(24V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | XT | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 4 | |
| Power Rating | 3W | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Width | 68mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Contact Voltage | 500V ac | |
| Depth | 75mm | |
| Standards/Approvals | CCC, ATEX, UL, IEC EN 60947, CSA, CE | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series XT | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 4 | ||
Power Rating 3W | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Width 68mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Contact Voltage 500V ac | ||
Depth 75mm | ||
Standards/Approvals CCC, ATEX, UL, IEC EN 60947, CSA, CE | ||
Control Voltage 24V ac | ||
Eaton Overload Relay, 6A Contact Current Rating, 3W Power Rating - XTRE Series - 276403XTRE10B22T
Features & Benefits
• Contact current rating of 16A for high current consuming motors
• 4-pole configuration makes it ideal for 3-phase industrial motors
• Wide operating temperature of -25°C to +50°C for use in challenging settings
• Functions with both AC and DC supply voltages for versatility
• IP20 rating indicates it's touch-proof and can withstand objects larger than 12mm in size
Is this relay flame-resistant?
Thanks to its thermoplastic housing, this device is flame-resistant and will stop burning in a short time in the event of a fire.
Eaton Cutler-Hammer Miniature Overload Relays
The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.
Economically and environmentally friendly
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A
Eaton XT Series
Note
Eaton formerly known as Moeller
- RS Stock No. 0156218
- Mfr. Part No. 3RH2422-1AB00
Each
$577.77
RS Better World
- RS Stock No. 2111672
- Mfr. Part No. CAD32UD
Each
$236.66
- RS Stock No. 2213490
- Mfr. Part No. 269470 EMT6-K
Each
$391.14
- RS Stock No. 2972351
- Mfr. Part No. 066166 EMT6
Each
$445.52
Related links
- Eaton 10A Contact Rating, 24V ac 4
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton 12A F.L.C 2.6 W 3P
- Eaton DILA Contactor Relay 3-Pole 4 NO
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 2-Pole 0.53 W 690V dc, 2 NO/2 NC
- Eaton DILER Contactor Relay 4-Pole 1.8 W 24V 600V ac
- Eaton DILA Contactor Relay 4 A, 3 NO/1 NC











