Eaton DILA Contactor Relay, 24V dc Coil, 2-Pole, 4 A, 2 NO/2 NC, 690V
- RS Stock No.:
- 240-2765
- Mfr. Part No.:
- 199218 DILA-22(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 240-2765
- Mfr. Part No.:
- 199218 DILA-22(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | DILA | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series DILA | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199218
The Eaton Contactor rated for 24 VDC has two N/O contacts and two NC contacts. The device is available with Push-in terminals connection. It uses DC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.
It has a IP20 degree of protection
Finger-safe and back-of-hand proof terminals
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILA Contactor Relay 2-Pole 0.024 kVA 690V
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 240 V ac Coil 0.024 kVA 690V
- Eaton DILA Contactor Relay 4 A 24V dc 690V
- Eaton DILA Contactor Relay 4-Pole 690V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 690V
- Eaton DILA-22 Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA-22 Contactor Relay 4-Pole 0.0014 kW 690V
