ABB NFZB..RT Contactor Relay, 130V dc Coil, 8-Pole, 6 A, 140 W 130V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4876
- Mfr. Part No.:
- 1SBH136060R2262
- Brand:
- ABB
Subtotal (1 unit)*
$389.02
(exc. GST)
$427.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $389.02 |
*price indicative
- RS Stock No.:
- 237-4876
- Mfr. Part No.:
- 1SBH136060R2262
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZB..RT | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 130V dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 86mm | |
| Standards/Approvals | RoHS, UL 60947-5-1, UL, TR CU 001/2011, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2, IEC 60077-1, EN 50155, EAC, CSA C22.2 No. 60947-5-1, CQC, CCC, CB | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZB..RT | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 130V dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 86mm | ||
Standards/Approvals RoHS, UL 60947-5-1, UL, TR CU 001/2011, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2, IEC 60077-1, EN 50155, EAC, CSA C22.2 No. 60947-5-1, CQC, CCC, CB | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 8 Poles, 130V Coil Voltage - 1SBH136060R2262
Features & Benefits
Applications
How does the contactor relay handle extreme temperatures?
What is the significance of having mechanically linked auxiliary contacts?
Can this relay be mounted in confined spaces?
What is the expected lifespan regarding switching frequency?
What types of cable connections can be used with this relay?
Related links
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V