ABB NFZB..RT Contactor Relay, 250V dc Coil, 4-Pole, 6 A, 140 W 250V dc, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$267.75

(exc. GST)

$294.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.75

*price indicative

RS Stock No.:
237-4880
Mfr. Part No.:
1SBH136061R2331
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

250V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

6A

Power Rating

140W

Series

NFZB..RT

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

250V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Length

77mm

Depth

77mm

Standards/Approvals

CCC, CB, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

ABB NFZ Series Contactor Relay, 250V Coil Voltage, 6A Contact Current Rating - 1SBH136061R2331


This contactor relay is designed for efficient switching of auxiliary and control circuits. With a compact design measuring 77mm x 45mm x 77mm, it features a coil voltage of 690V and a configuration of 4 poles. The relay is built for robust performance even in challenging environments, operating between -40°C and +70°C.

Features & Benefits


• Complies with railway rolling stock standards for safety

• Offers reduced dimensions for compact installations

• Utilises less energy with a 68% reduction in coil consumption

• Accommodates multiple control voltages for versatility

• Supports high electrical switching frequencies for efficient operations

• Features screw terminals for secure connections during installation

Applications


• Used in passenger or driver cabins in trains

• Ideal for installations in tunnels or underground systems

• Suitable for switching control circuits in automation

• Employed in electronic systems requiring reliable relay functions

What type of voltage can be handled by the relay in control applications?


It accepts a wide range of control circuit voltages from 100V to 250V AC, as well as DC operations, ensuring compatibility with diverse electrical systems.

How many auxiliary contacts does this product support, and what are their configurations?


The relay supports a total of four auxiliary contacts with a configuration of three normally open (NO) and one normally closed (NC), enhancing its functionality in various applications.

What are the ambient temperature limits for operation and storage?


The device can operate in ambient air temperatures ranging from -40°C to +70°C, while storage is viable in conditions between -60°C and +80°C, ensuring durability in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy