ABB NFZB..RT Contactor Relay, 130V dc Coil, 8-Pole, 6 A, 140 W 130V dc, 4 NO/4 NC, 690V
- RS Stock No.:
- 237-4875
- Mfr. Part No.:
- 1SBH136060R2244
- Brand:
- ABB
Subtotal (1 unit)*
$366.07
(exc. GST)
$402.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $366.07 |
*price indicative
- RS Stock No.:
- 237-4875
- Mfr. Part No.:
- 1SBH136060R2244
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 130V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZB..RT | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 130V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | |
| Depth | 86mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 130V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZB..RT | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 130V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | ||
Depth 86mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 8 Poles, 130V Coil Voltage - 1SBH136060R2244
Features & Benefits
Applications
What is the maximum voltage this device can handle in auxiliary circuits?
How does the relay manage thermal conditions during operation?
What type of connections can be used with this relay?
What are the rated control voltage specifications?
How does the design improve energy efficiency for trains?
Related links
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 4-Pole 690V 690V
- ABB NFZ40E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 48 V 690V