ABB NF Contactor Relay, 500V dc Coil, 8-Pole, 6 A, 140 W 500V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4883
- Mfr. Part No.:
- 1SBH137001R1462
- Brand:
- ABB
Subtotal (1 unit)*
$199.30
(exc. GST)
$219.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.30 |
*price indicative
- RS Stock No.:
- 237-4883
- Mfr. Part No.:
- 1SBH137001R1462
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NF | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 110.5mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Length | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 500V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NF | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Depth 110.5mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Length 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB Series NF Contactor Relay, 8 Poles, 6A Current Rating - 1SBH137001R1462
This contactor relay is a robust electromechanical device designed for switching auxiliary and control circuits. Featuring 8 poles and a coil voltage of 690V, it is well-suited for complex electrical systems requiring reliable performance. The compact design measures 110.5mm in length and width, making it a practical choice for installations on DIN rails.
Features & Benefits
• Wide control voltage range of 250 to 500V for flexibility
• Built-in surge protection enhances operational safety
• Mechanically linked auxiliary contacts ensure reliable switching
• Screw terminal connectors facilitate easy installation
• Supports extensive accessories for versatile applications
• High thermal and mechanical endurance for various environments
Applications
• Utilised in automation for control circuit management
• Ideal for use in electrical panel assemblies
• Applied in industrial machinery for auxiliary circuit control
• Used within HVAC systems for effective control operations
What types of circuits can this device effectively switch?
It can manage auxiliary and control circuits, making it ideal for complex systems needing precise control.
What are the advantages of the built-in surge protection?
Built-in surge protection prevents damage from voltage spikes, enhancing the reliability and lifespan of the device.
How does the screw terminal design contribute to installation?
The screw terminal design allows for secure connections, simplifying the installation process while ensuring long-term mechanical stability.
In what temperature range can this device operate effectively?
The device functions efficiently within an ambient temperature range of -40°C to +70°C, accommodating various environmental conditions.
What maintenance considerations are necessary for optimal performance?
Regular inspections for connections and mechanical integrity are recommended, along with monitoring for any signs of wear or environmental factors that could affect performance.
Related links
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 kW 250V 690V ac
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 1500 V 250V 690V ac