ABB NFZB..RT Contactor Relay, 60V dc Coil, 4-Pole, 6 A, 140 W 60V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$253.57

(exc. GST)

$278.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.57

*price indicative

RS Stock No.:
237-4877
Mfr. Part No.:
1SBH136061R2122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

6A

Power Rating

140W

Series

NFZB..RT

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V dc

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No. 60947-5-1, CB, CCC, CQC, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1

Length

77mm

Depth

77mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

ABB NFZ Series Contactor Relay, 2NO/2NC, 6A Contact Current Rating - 1SBH136061R2122


This contactor relay is designed for the demanding requirements of railway rolling stock applications. With a compact form factor of 77mm x 45mm x 77mm, it offers robust functionality for switching auxiliary and control circuits safely and efficiently. The product features a control voltage range accommodating both AC and DC supplies, making it versatile for various operational environments.

Features & Benefits


• Accepts a wide DC control voltage range from 20V to 60V

• Operates efficiently at temperatures between -40°C and +70°C

• Mechanically linked auxiliary contacts enhance operational safety

• Incorporates screw terminals for secure wiring connections

• Reduces energy consumption with low coil power requirements

Applications


• Used for switching control circuits in passenger trains

• Suitable for installation in driver cabins of underground systems

• Ideal for in tunnels due to high-performance features

• Utilised for auxiliary circuit management in various machinery

What types of control voltages can be used with this device?


It accepts a broad range of control voltages, including both AC and DC, specifically from 20V to 60V, making it adaptable for different requirements based on the application.

How does this relay handle extreme temperature conditions?


The design ensures reliable operation between -40°C and +70°C, allowing it to perform effectively in diverse environmental conditions, which is crucial for railway applications.

What are the advantages of mechanically linked auxiliary contacts?


Mechanically linked auxiliary contacts ensure that the relay operates safely by providing a clear status indication and preventing unintended contact closures, thereby enhancing overall system reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy