ABB NFZB..RT Contactor Relay, 60V dc Coil, 4-Pole, 6 A, 140 W 60V dc, 4 NO, 690V
- RS Stock No.:
- 237-4879
- Mfr. Part No.:
- 1SBH136061R2140
- Brand:
- ABB
Subtotal (1 unit)*
$207.03
(exc. GST)
$227.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $207.03 |
*price indicative
- RS Stock No.:
- 237-4879
- Mfr. Part No.:
- 1SBH136061R2140
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZB..RT | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 77mm | |
| Standards/Approvals | CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZB..RT | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 77mm | ||
Standards/Approvals CB, CCC, CQC, CSA C22.2 No. 60947-5-1, EAC, EN 50155, IEC 60077-1, IEC 60077-2, IEC 61373, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS, TR CU 001/2011, UL, UL 60947-5-1 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 4NO, 6A Contact Current Rating - 1SBH136061R2140
Features & Benefits
Applications
What advantages does the electronic coil interface provide?
How does the contactor handle temperature fluctuations?
What type of mounting configuration is required for installation?
Related links
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZB..RT Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 690V 690V