ABB B Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO

Subtotal (1 unit)*

$126.60

(exc. GST)

$139.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.60

*price indicative

RS Stock No.:
237-1621
Mfr. Part No.:
GJL1313001R0015 BC7-30-01 220-240V DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Series

B

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Width

52.5mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 220V Coil Voltage, 20A Current Rating - GJL1313001R0015 BC7-30-01 220-240V DC


This contactor is a compact 3-pole device designed for efficiency and reliability in various electrical applications. With dimensions of 52.5mm in width, 46.7mm in depth, and a net weight of 0.175kg, it is suitable for environments where space is limited. It operates at a coil voltage of 220 to 240V DC and is ideal for controlling single or three-phase loads up to 5.5 kW.

Features & Benefits


• Designed as a control unit contactor for precise load management

• Allows a switching capacity of up to 20A for robust performance

• Equipped with screw terminals for secure connections and easy installation

• Integrates an auxiliary contact configuration for additional control options

• Supports DIN rail mounting for versatile installation possibilities

• Features a noiseless, hum-free coil for improved operation

Applications


• Used for controlling motors in industrial settings

• Suitable for switching in commercial buildings

• Ideal for residential automation systems

• Employed in control circuits for reliable operation

What is the maximum temperature range this device can operate in?


It can function effectively within a temperature range of -25°C to +55°C, making it suitable for various environmental conditions.

How does the auxiliary contact configuration enhance its functionality?


The inclusion of an auxiliary contact allows for controlled switching of additional devices or signals, providing greater versatility in applications.

What type of mounting does this contactor support?


It supports DIN rail mounting, facilitating quick installation in panel setups and enhancing maintainability.

Can this device manage high-frequency switching?


Yes, it has a maximum electrical switching frequency of 600 cycles per hour for various operational modes, ensuring reliability in dynamic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy