ABB VB Contactor, 127V ac Coil, 3-Pole, 20 A, 5.5 kW 127V, 3 NO

Subtotal (1 unit)*

$269.16

(exc. GST)

$296.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.16

*price indicative

RS Stock No.:
237-1619
Mfr. Part No.:
GJL1311911R8104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

127V ac

Number of Poles

3

Contact Current

20A

Series

VB

Power Rating

5.5kW

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Width

96.2mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1311911R8104


This contactor is a compact 3-pole device designed to control three-phase motor loads of up to 5.5 kW, making it ideal for various applications in automation and industrial settings. With dimensions of 96.2mm in width and 46.7mm in depth, the product features one auxiliary contact and operates reliably within an ambient temperature range of -20°C to +55°C.

Features & Benefits


• Designed with screw terminals for secure connections

• Silent coil operation improves user comfort

• Includes mechanical interlock for enhanced safety

• Capable of handling a power rating of 5.5 kW

• Suitable for DIN rail mounting, optimising space use

• One auxiliary contact available for versatile applications

Applications


• Used for controlling three-phase motors in industrial environments

• Suitable for residential and commercial building

• Employed in automated systems requiring reliable switching

• Ideal for systems requiring reversible motor control

What is the operational capacity of this device in terms of voltage and current?


It operates at a control voltage of 110 to 127V AC and can handle a maximum contact current of 20A, providing flexibility for various applications.

What types of loads is this contactor designed to manage?


It is primarily designed for three-phase motor loads of up to 5.5 kW in AC-3 duty, ensuring effective performance in industrial tasks.

How does the product ensure user safety during operation?


It features a mechanical interlock that prevents unexpected switching, enhancing safety for operators working around the connected equipment.

What are the mounting options available for this contactor?


It can be mounted on DIN rails, providing ease of installation and saving space in control panels and electrical cabinets.

What are the recommended connection types for wire compatibility?


It supports connections for both flexible and rigid wires, accommodating various conductor sizes from 1mm² to 4mm² for robust installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy