ABB B Contactor, 127V ac Coil, 3-Pole, 20 A, 5.5 kW 127V, 3 NO

Subtotal (1 unit)*

$129.96

(exc. GST)

$142.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.96

*price indicative

RS Stock No.:
237-1596
Mfr. Part No.:
GJL1311001R8104 B7-30-10 110-127V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

127V ac

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Series

B

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Depth

46.7mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 20A Contact Current Rating, 3 Poles - GJL1311001R8104 B7-30-10 110-127V AC


This contactor is a compact yet powerful control unit designed for reliable operation in diverse applications. With a 3 pole configuration and an auxiliary contact, it is engineered for AC and DC coil voltage ranges, specifically between 110-127V for control. The dimensions of the product include a width of 52.5mm, a depth of 46.7mm, and a height of 57.5mm, making it suitable for environments with limited space.

Features & Benefits


• Designed for a 20A current rating, ensuring robust performance

• Suitable for loads up to 5.5 kW, accommodating various industrial needs

• Features DIN rail mounting for easy installation and versatility

• Equipped with screw terminal connections for secure wiring

• Offers 1NO auxiliary contact for added functionality

• Operates in temperatures ranging from -25°C to +55°C for adaptability

Applications


• Used for controlling single or three-phase loads in residential settings

• Suitable for commercial and industrial requiring a compact solution

• Ideal for automation systems needing reliable switching capabilities

• Employed in assembly lines for machinery control functions

What are the specific advantages of a DIN rail mounting style?


The DIN rail mounting style allows for straightforward and space-efficient installation. This means it can be easily integrated into existing electrical panels without a significant redesign, saving both time and effort during setup.

How does the auxiliary contact configuration enhance usability?


An auxiliary contact configuration provides additional control options, enabling the device to signal other components in the system. This feature is beneficial in complex automation setups where coordinated control is essential.

Can this product handle varying frequencies for different applications?


Yes, it is rated for both 40-450Hz, making it suitable for diverse operational environments where frequency may vary. This flexibility is crucial for maintaining performance across different types of electrical systems.

What is the significance of the silent coil feature?


The silent coil feature ensures minimal noise during operation, making it ideal for settings where sound levels need to be kept low, such as in residential areas or office environments. This contributes to a more pleasant and less disruptive atmosphere.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy