ABB VB Contactor, 127V ac Coil, 3-Pole, 20 A, 4 kW 127V, 3 NO

Subtotal (1 unit)*

$195.84

(exc. GST)

$215.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.84

*price indicative

RS Stock No.:
237-1585
Mfr. Part No.:
GJL1211911R8014 VB6A-30-01 110-127V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

127V ac

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

VB

Mount Type

Wall

Function

Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Control Circuit Voltage Uc

127V

Maximum Operating Temperature

55°C

Depth

46.7mm

Width

96.2mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 20A Contact Current Rating, 220V Coil Voltage - GJL1211911R8014 VB6A-30-01 110-127V AC


This contactor is a mini reversing model designed for efficient control of three-phase motor loads. With a compact design featuring three poles and one auxiliary contact, it is well-suited for industrial applications requiring reliability in confined spaces. The contactor operates at a coil voltage of 127V AC and is mounted on a DIN rail, making it adaptable for various installation needs.

Features & Benefits


• Compact design facilitates installation in tight spaces

• 3NO normal state configuration enhances operational flexibility

• 20A current rating supports various motor loads

• Auxiliary contact configuration includes one NC for added functionality

• Silent coil operation reduces noise in domestic and commercial settings

• Suitable for applications at ambient temperatures ranging from -20°C to +55°C

Applications


• Utilised for controlling three-phase motors up to 4 kW

• Ideal for residential and commercial building automation

• Effective in industrial settings for reliable motor management

• Suitable for requiring mechanical interlock and safety blocking

What is the significance of the auxiliary contact configuration?


The auxiliary contact configuration, featuring one NC contact, provides additional control options for signalling or interlocking within more complex systems, enhancing safety and functionality.

How does the compact design benefit installation?


The compact design allows for easy integration into limited spaces, making it ideal for applications where traditional contactors may not fit, thus improving overall system efficiency.

What environmental conditions can this contactor operate in?


This contactor can function effectively within a temperature range of -20°C to +55°C, ensuring reliability in various working environments and conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy