ABB B Contactor, 127V ac Coil, 3-Pole, 20 A, 4 kW 127V, 3 NO
- RS Stock No.:
- 237-1568
- Mfr. Part No.:
- GJL1211003R8104
- Brand:
- ABB
Subtotal (1 unit)*
$82.68
(exc. GST)
$90.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.68 |
*price indicative
- RS Stock No.:
- 237-1568
- Mfr. Part No.:
- GJL1211003R8104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 127V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Mount Type | Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 127V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Mount Type Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 127V Control Voltage - GJL1211003R8104
This contactor is an efficient control unit designed for various electrical applications. As a compact, 3-pole contactor with 1 auxiliary contact, it is optimal for environments where space is limited. It operates on a coil voltage of 220V, making it suitable for both residential and industrial uses.
Features & Benefits
• Compact design facilitates installation in tight spaces
• Operates reliably at temperatures from -25°C to +55°C
• Silent coil enhances user comfort during operation
• DIN rail mounting offers flexible installation options
• Auxiliary contact configuration provides additional functionality
• Suitable for controlling loads up to 4 kW
Applications
• Used for controlling single-phase or three-phase loads
• Ideal for residential and commercial building automation
• Effective for industrial requiring reliable control
• For switching control signals in electrical systems
What is the rated operational voltage for this device?
The rated operational voltage for the control circuit ranges between 110V and 127V AC, making it versatile across various situations.
How many auxiliary contacts can it accommodate?
This model features a single auxiliary contact, specifically configured as 1NO, allowing for added flexibility in control applications.
What is the maximum electrical switching frequency?
It is rated for a maximum electrical switching frequency of 600 cycles per hour for reliable operation across applications.
What are the thermal current ratings under normal conditions?
Under conventional free-air conditions, it has a thermal current rating of 20A, ensuring safe operation without overheating.
Related links
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 127V 690V