ABB VB Contactor, 110V ac Coil, 3-Pole, 20 A, 5.5 kW 127V, 3 NO
- RS Stock No.:
- 237-1609
- Mfr. Part No.:
- GJL1311901R8104 VB7-30-10 110-127V AC
- Brand:
- ABB
Subtotal (1 unit)*
$269.56
(exc. GST)
$296.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.56 |
*price indicative
- RS Stock No.:
- 237-1609
- Mfr. Part No.:
- GJL1311901R8104 VB7-30-10 110-127V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Current Rating, 3 Poles - GJL1311901R8104 VB7-30-10 110-127V AC
This contactor is a compact 3-pole device designed for efficient motor control in various applications. This mini reversing contactor features a high power rating of 5.5 kW, making it suitable for controlling three-phase motor loads. With dimensions of 96.2mm in width, 46.7mm in depth, and a height of 46.5mm, it can be conveniently mounted on DIN rails, ensuring space-saving installation.
Features & Benefits
• Designed for reversing operation, enhancing motor functionality
• Silent coil operation reduces noise during use
• 20A contact current rating supports heavy-duty applications
• Supports both AC and DC voltage for versatile use
• Includes 1 auxiliary contact for additional control options
• Robust temperature range from -20°C to +55°C for reliability
Applications
• Used in residential and commercial building motor control
• Suitable for industrial requiring motor reversing
• Ideal for systems needing compact motor control solutions
• Utilised where space is limited without sacrificing performance
What is the maximum switching frequency for this contactor?
The contactor allows a maximum electrical switching frequency of up to 600 cycles per hour, making it effective for fast-paced applications.
Can it be mounted in tight spaces?
The compact design allows for mounting on DIN rails, facilitating installation in areas with limited space while maintaining accessibility.
What types of auxiliary circuits can be employed?
This device supports auxiliary circuits rated at 690V AC and 250V DC, offering flexibility in various control scenarios.
How does the contactor perform under temperature variations?
It operates effectively within a temperature range of -20°C to +55°C, ensuring functionality in diverse environmental conditions.
What are the tightening torque specifications for installation?
The tightening torque required for both control and main circuits is between 0.8 and 1.1 N·m, ensuring secure connections during installation.
Related links
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO