ABB B Contactor, 415V ac Coil, 3-Pole, 20 A, 5.5 kW 415V, 3 NO
- RS Stock No.:
- 237-1595
- Mfr. Part No.:
- GJL1311001R8015 B7-30-01 380-415V AC
- Brand:
- ABB
Subtotal (1 unit)*
$127.83
(exc. GST)
$140.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.83 |
*price indicative
- RS Stock No.:
- 237-1595
- Mfr. Part No.:
- GJL1311001R8015 B7-30-01 380-415V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Current Rating, 3 Poles - GJL1311001R8015 B7-30-01 380-415V AC
This contactor is a compact control unit designed for reliable operation in various environments. With 3 poles and a power rating of 5.5 kW, this unit accommodates a wide range of applications. Its screw terminal configuration measures 52.5mm in width and 46.7mm in depth, making it suitable for tight spaces. The product efficiently controls AC loads up to 20A with a normal state configuration of 3NO and one auxiliary contact.
Features & Benefits
• Compact design ideal for installations where space is limited
• High-temperature tolerance with a maximum operating temperature of +55°C
• Supports both AC and DC coil voltage for versatile applications
• Features a silent coil for reduced operational noise
• Integrated options for DIN rail and wall mounting facilitate easy installation
• Designed for industrial environments to ensure consistent performance
Applications
• Used for controlling single or three-phase loads in residential and commercial settings
• Ideal for automation in industrial machinery and equipment
• Utilised in systems requiring a reliable control signal for operational safety
• Suitable for environments needing robust and temperature-resilient components
What current ratings can be handled by this unit?
It has a contact current rating of 20 A, suitable for various applications including both 690V AC and lower voltage scenarios.
How does this unit provide flexibility in control voltage?
The contactor operates with coil voltages of 220 and 690V AC as well as DC, adapting to numerous circuit requirements.
What type of mounting options does it support?
The unit offers flexible mounting solutions, including options for DIN rail and wall installations, enhancing its usability across different settings.
How many auxiliary contacts does it feature, and what is their configuration?
It includes one auxiliary contact configured as NC, allowing for additional control capabilities alongside the main contacts.
- RS Stock No. 2371599
- Mfr. Part No. GJL1311003R8015
Each
$134.56
- RS Stock No. 2371618
- Mfr. Part No. GJL1311911R8015 VB7A-30-01 380-415V AC
Each
$255.71
- RS Stock No. 2371565
- Mfr. Part No. GJL1211001R8015 B6-30-01 380-415V AC
Each
$83.61
- RS Stock No. 2371614
- Mfr. Part No. GJL1311909R8015
Each
$288.07
Related links
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO











