ABB B Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 237-1645
- Distrelec Article No.:
- 304-22-341
- Mfr. Part No.:
- GJL1317001R0011 B7D-30-01 24V DC
- Brand:
- ABB
Subtotal (1 unit)*
$146.39
(exc. GST)
$161.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.39 |
*price indicative
- RS Stock No.:
- 237-1645
- Distrelec Article No.:
- 304-22-341
- Mfr. Part No.:
- GJL1317001R0011 B7D-30-01 24V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 24V Control Voltage - GJL1317001R0011 B7D-30-01 24V DC
This contactor is a versatile and compact control unit designed for a range of electrical applications. The 3 pole contactor features screw terminals, making it easy to install. With a robust design supporting a power rating of up to 5.5 kW, it operates at a control voltage of 24V DC. Its dimensions are 52.5mm in width and 46.7mm in length, with an operational temperature range of -20°C to +55°C.
Features & Benefits
• Built-in surge suppressor diode enhances operational safety
• Noiseless coil operation reduces disturbances in sensitive environments
• Integrated overvoltage protection for increased reliability
• Suitable for DIN rail mounting for straightforward installation
• Designed for motor control, making it ideal for industrial applications
• One auxiliary contact provides flexible application possibilities
Applications
• Ideal for controlling single-phase or three-phase loads
• Suitable for use in residential and commercial electrical systems
• Used in automation systems requiring reliable switching solutions
• Effective for motor control in industrial environments
• Designed for where space is limited
How does the surge suppressor diode improve the operation of the contactor?
The surge suppressor diode prevents voltage spikes during switching that could harm the contactor's internal components, thus enhancing overall safety and longevity.
What installation requirements should I be aware of for maximum efficiency?
Ensure proper electrical connections at the screw terminals and mount it on a DIN rail, as specified in the guidelines, to maintain optimal performance.
Can this contactor handle higher loads than its rated specifications?
No, exceeding the rated specifications of 20A and 5.5 kW may result in overheating or failure. It is crucial to operate within specified limits.
What types of environments are suitable for this contactor's operation?
It can operate effectively in ambient temperatures ranging from -20°C to +55°C, making it suitable for various industrial and commercial settings.
Related links
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 24V 690V
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 5.5 kW 32V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO