ABB B Contactor, 42V Coil, 3-Pole, 20 A, 4 kW 42V, 3 NO

Subtotal (1 unit)*

$75.53

(exc. GST)

$83.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.53

*price indicative

RS Stock No.:
237-1560
Mfr. Part No.:
GJL1211001R0012 B6-30-01 42V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

B

Mount Type

Wall

Function

Control Unit

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-20°C

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Width

52.5mm

Depth

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 3 Pole Configuration, 20A Contact Rating - GJL1211001R0012


This contactor is a compact and efficient 3-pole device designed for controlling and switching electrical loads. With a power rating of 4 kW, this 42V AC contactor is ideal for various applications in industrial and commercial settings. It features dimensions of 52.5mm width, 46.7mm length, and a depth of 46.7mm, making it suitable for installation in tight spaces.

Features & Benefits


• Silent coil operation enhances overall performance and efficiency

• Rated for 20A contact current for reliable switching capabilities

• Integrated auxiliary contact for additional functionality

• Designed for DIN rail mounting to save space

• Screw terminals ensure secure and easy connections

• Capable of operating in temperatures from -25°C to +55°C

Applications


• Used for controlling single or three-phase loads

• Suitable for residential, commercial, and industrial

• Ideal for automated machinery and control circuits

• Employed in systems requiring space-optimised solutions

What are the operational limits for the control voltage?


The operational limits for the control voltage range from 0.85 to 1.1 times the rated control voltage, functioning efficiently under a range of ambient temperatures.

How does the contactor perform in harsh environments?


This contactor is rated for operation in extreme temperatures from -25°C to +55°C, ensuring reliable performance across various conditions.

What is the maximum electrical switching frequency for this device?


This device supports a maximum electrical switching frequency of up to 600 cycles per hour across multiple circuit types, ensuring efficient operation in dynamic settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy