ABB B Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 32V, 3 NO
- RS Stock No.:
- 237-1623
- Mfr. Part No.:
- GJL1313001R7102 B7S-30-10-2.8 17-32V DC
- Brand:
- ABB
Subtotal (1 unit)*
$138.72
(exc. GST)
$152.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.72 |
*price indicative
- RS Stock No.:
- 237-1623
- Mfr. Part No.:
- GJL1313001R7102 B7S-30-10-2.8 17-32V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 32V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 32V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 3NO Configuration - GJL1313001R7102 B7S-30-10-2.8 17-32V DC
This contactor is designed for control applications, providing reliable switching capabilities with compact dimensions of 52.5mm width, 46.7mm depth, and 46.7mm height. It features three poles to manage various loads and includes one auxiliary contact, making it an ideal solution for diverse electrical installations while fitting easily onto a DIN rail.
Features & Benefits
• Low coil consumption allows direct control by PLC
• Integrated protective circuit with diodes enhances safety
• Noiseless and hum-free operation improves performance
• Supports loads up to 5.5 kW, ensuring versatility
• Designed for maximum temperatures up to +55°C
• Offers screw terminal connections for easy installation
Applications
• Used for controlling single or three-phase loads
• Applicable in residential and commercial building systems
• Ideal for industrial settings requiring robust electrical control
• Suitable for needing space-efficient installations
What are the advantages of having a noiseless coil in this contactor?
The noiseless coil design reduces operational disturbances, allowing for a quieter environment, which is particularly beneficial in residential or commercial settings where noise control is essential.
How does the integrated protective circuit enhance safety?
The protective circuit includes diodes that safeguard against voltage spikes, providing additional reliability and protection for connected devices in various applications.
What type of installation does this contactor support?
It supports DIN rail mounting, making it suitable for standard panel installations, enabling easy integration into existing electrical setups.
What is the significance of the 5.5 kW power rating?
A power rating of 5.5 kW allows the contactor to handle significant electrical loads, making it versatile for different applications, from lighting control to motor management in industrial settings.
What operating temperature range can this contactor withstand?
The operating temperature range is from -20°C to +55°C, ensuring functionality in a variety of environments, from colder industrial areas to warmer commercial spaces.
Related links
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 24V 690V
- ABB B Contactor 3-Pole 4 kW 32V, 3 NO
- ABB B7S Contactor 3-Pole 5.5 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB KC6 Contactor Relay 4-Pole 2.4 W 690V, 3 NO/1 NC