ABB NFZ71E-20 Contactor Relay, 12V dc, 20 V dc Coil, 8-Pole, 6 A, 140 W 20V dc, 7 NO/1 NC, 690V
- RS Stock No.:
- 237-4860
- Mfr. Part No.:
- 1SBH136001R2071
- Brand:
- ABB
Subtotal (1 unit)*
$340.98
(exc. GST)
$375.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $340.98 |
*price indicative
- RS Stock No.:
- 237-4860
- Mfr. Part No.:
- 1SBH136001R2071
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 12V dc, 20V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ71E-20 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 12V dc, 20V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ71E-20 | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508 | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 20V Control Voltage, 6A Contact Current Rating - 1SBH136001R2071
Features & Benefits
Applications
How does this relay maintain functionality during voltage fluctuations?
What type of auxiliary contacts does it provide, and what are their configurations?
What is the maximum operating temperature for this relay?
Related links
- ABB NFZ44E-20 Contactor Relay 20 V dc Coil 6 A 4 NO/4 NC, 690V
- ABB NFZ62E-20 Contactor Relay 20 V dc Coil 6 A 6 NO/2 NC, 690V
- ABB NFZ53E-20 Contactor Relay 20 V dc Coil 6 A 5 NO/3 NC, 20V dc
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ80E-20 Contactor Relay 20 V dc Coil 6 A 8 NO, 690V
- ABB NFZ40E-20 Contactor Relay 20 V dc Coil 6 A 250 V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V