Eaton DILER Contactor Relay, 12V dc Coil, 4-Pole, 6 A, 2.3 W, 4 NO, 600V ac

Subtotal (1 unit)*

$142.01

(exc. GST)

$156.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.01

*price indicative

RS Stock No.:
243-855
Mfr. Part No.:
079711 DILER-40-G(12VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

12V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Power Rating

2.3W

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

50°C

Depth

54mm

Width

45mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NKCR, UL EN 60947-5-1, UL File No.: E29184, VDE 0660

Length

52mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton contactor relay is a robust and efficient solution from Eaton, designed for DC applications. This relay, part of the Moeller series, guarantees high performance and reliability, making it an ideal choice for various industrial environments. With a rated operational voltage of 12 V DC, this device operates effectively under demanding conditions while ensuring safety and longevity. The design adheres to international standards, including EN 60947-5-1, providing confidence in its operational integrity. Constructed with positive operating contacts and a comprehensive range of features, this contactor relay is perfect for applications requiring precise control and durability. Whether it’s for automation or motor control tasks, the DILER-40-G stands out as a trusted ally in modern industrial operations.

Constructed with high-quality materials to ensure durability

Offers a lifespan of up to 20 million operations for extended usage

Flexible mounting options, including DIN-rail or screw methods

Designed to withstand ambient temperatures ranging from -25 °C to 50 °C

Protection against direct contact enhances user safety

Compatible with various terminal capacities for versatile installations

Operates efficiently at an overvoltage category of III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy