ABB GJH Contactor Relay, 127V dc Coil, 4-Pole, 4 A 127V dc, 4 NO, 690V

Subtotal (1 unit)*

$79.06

(exc. GST)

$86.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.06

*price indicative

RS Stock No.:
237-1541
Mfr. Part No.:
GJH1211001R8404 K6-40E 110V 40/450HZ
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

127V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Control Circuit Voltage Uc

127V dc

Maximum Operating Temperature

55°C

Width

53mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC

Length

53mm

Depth

53mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Pole Configuration, 4A Contact Current Rating - GJH1211001R8404


This contactor relay is an advanced electrical component designed for various industrial applications. It features a compact 4-pole configuration with screw terminals, measuring 52.5mm in width and 46.5mm in height. Operating within a control voltage range of 110 to 127V AC, it ensures reliable switching performance even under demanding conditions.

Features & Benefits


• Compact design ideal for space-restricted environments

• Designed for silent operation, enhancing user comfort

• Capable of switching control signals up to 4A

• Supports DIN rail and screw mounting for flexible installation

• Offers a temperature tolerance of -25°C to +55°C

• Features clear switch position indication for user convenience

Applications


• Suitable for residential and commercial building systems

• Utilised in industrial automation for control signal switching

• Employed in electrical panels for effective circuit management

• Ideal for HVAC systems for operational control and monitoring

What is the maximum operating temperature supported?


The relay can operate effectively within a maximum temperature of +55°C, allowing it to function in various environments while maintaining performance.

What type of mounting options are available?


This device supports both DIN rail and screw mounting styles, providing versatility for installation in different configurations.

How does this relay indicate its switch position?


It is equipped with a built-in indication feature that allows users to easily check the relay's status at a glance, ensuring clarity during operation.

What is the significance of its silent coil feature?


The silent coil operation reduces noise, making it suitable for installations in noise-sensitive areas and enhancing overall user experience.

Can it handle multiple current ratings?


Yes, it can switch control signals up to 4A at a rated voltage of 110V, making it versatile for a range of electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy