ABB GJH Contactor Relay, 127V dc Coil, 4-Pole, 4 A 127V dc, 3 NO/1 NC

Subtotal (1 unit)*

$77.91

(exc. GST)

$85.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.91

*price indicative

RS Stock No.:
237-1538
Mfr. Part No.:
GJH1211001R8314 K6-31Z 110V 40/450HZ
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

127V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Current

4A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

4 pole

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

127V dc

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

53mm

Depth

53mm

Standards/Approvals

CCC, UL, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, UL 60947-4-1, UL 60947-1, UKCA

Width

53mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Pole Configuration, 110 to 127 V AC Control Voltage - GJH1211001R8314


This contactor relay is a compact solution designed for control applications, offering a reliable 4-pole configuration. Measuring 52.5mm in width and 46.5mm in height, and featuring a screw terminal design, it is ideal for environments where space is limited yet reliable performance is key. Operating within a control voltage range of 110V to 127V AC, it is built to manage various switching tasks efficiently.

Features & Benefits


• Compact design optimises space for installations

• 4A current rating suitable for diverse applications

• 1NC/3NO configuration allows for versatile control options

• Screw terminal connections ensure secure wiring

• Operating temperature range supports various environments

• DIN rail and screw mounting style enable flexible installation

Applications


• Utilised in residential buildings for control signalling

• Implemented in commercial settings for enhanced automation

• Adopted in industrial facilities to switch control signals

• Suitable for requiring silent operation

• Effective for mounting on DIN rails for compact layouts

How does the operational temperature range affect performance?


The operational temperature range of -25°C to +55°C allows it to function effectively in diverse environments, ensuring reliability in extreme conditions. This feature is crucial for industrial settings where temperature can fluctuate.

What does the 1NC/3NO configuration mean for usability?


This configuration provides flexibility, allowing users to control one normally closed contact alongside three normally open contacts, making it suitable for various automation tasks and switching needs.

What is the maximum switching frequency for this relay?


Designed for durability, it supports a maximum electrical switching frequency of 600 cycles per hour, enabling efficient operation in automated systems.

What type of mounting options are available?


It features both DIN rail and screw mounting options, ensuring compatibility with various installation contexts, enhancing ease of use in both residential and commercial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy