ABB GJH Contactor Relay, 600V dc Coil, 4-Pole, 6 A 600V dc, 2 NO/2 NC

Subtotal (1 unit)*

$77.65

(exc. GST)

$85.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.65

*price indicative

RS Stock No.:
232-0021
Mfr. Part No.:
GJH1211001R8224 K6-22Z 110V 40/450HZ
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

600V dc

Number of Poles

4

Contact Current

6A

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Control Circuit Voltage Uc

600V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Length

53mm

Standards/Approvals

UL 60947-4-1, UL IEC/EN 60947-1, cULus, EAC, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UL 60947-1

Width

53mm

Depth

53mm

Pole and Throw Configuration

FP

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Pole Configuration, 6A Contact Current Rating - GJH1211001R8224


This contactor relay is a compact 4 pole device designed for switching applications requiring reliable performance. With dimensions of 52.5mm width, 57.5mm height, and 46.5mm depth, this screw terminal contactor integrates seamlessly into systems needing a 110V control voltage. It operates effectively between -25°C and +55°C, equipped for both DIN rail and screw mounting.

Features & Benefits


• Compact design perfect for installations with limited space

• Silent coil operation reduces noise in residential settings

• Suitable for control signals up to 6A and 400V

• Flexible mounting options enhance installation versatility

• Integrated switch position indication improves operational clarity

• Complies with IEC standards for dependable performance

Applications


• Used for control signal switching in residential systems

• Ideal for automation in commercial building electrics

• Suitable for industrial requiring robust performance

• Efficient for use in environments with restricted space

• Perfect for installation on DIN rails for organisation

What control voltage range does this relay support?


It supports a control voltage range from 110V to 127V AC, making it suitable for various electrical systems.

How does the mini contactor enhance energy efficiency in applications?


The silent coil design combined with the efficient switching capacity reduces energy consumption and wear, contributing to overall system efficiency.

What is the maximum operating temperature for this device?


It can operate efficiently up to +55°C, ensuring reliability even in warmer environments.

How does the DIN rail mounting benefit users during installation?


DIN rail mounting simplifies the installation process, ensuring easy setup and maintenance while saving valuable space in electrical cabinets.

What is the significance of the 4 pole configuration?


The 4 pole configuration allows for flexible control over multiple circuits simultaneously, enhancing functionality in complex electrical systems.

  • RS Stock No. 2320022
  • Mfr. Part No. GJH1213001R0221 KC6-22Z 24V DC
Each
$79.14
  • RS Stock No. 2371550
  • Mfr. Part No. GJH1213003R0224
Each
$70.39
  • RS Stock No. 2589445
  • Mfr. Part No. 1SBH137001R1171
Each
$197.37
Each
$178.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy