ABB GJH Contactor Relay, 240V dc Coil, 4-Pole, 4 A 240V dc, 3 NO/1 NC
- RS Stock No.:
- 237-1537
- Mfr. Part No.:
- GJH1211001R8310 K6-31Z 230V 40/450HZ
- Brand:
- ABB
Subtotal (1 unit)*
$82.97
(exc. GST)
$91.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $82.97 |
*price indicative
- RS Stock No.:
- 237-1537
- Mfr. Part No.:
- GJH1211001R8310 K6-31Z 230V 40/450HZ
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 53mm | |
| Width | 53mm | |
| Length | 53mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Depth 53mm | ||
Width 53mm | ||
Length 53mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Pole Configuration, 4A Contact Rating - GJH1211001R8310
Features & Benefits
Applications
What is the significance of the contact configuration in this device?
What are the installation requirements for this contactor?
How does the operating temperature range affect performance?
What are the anticipated benefits of the silent coil feature?
What electrical specifications should be considered for compatibility?
Related links
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB 4 A Contactor Relay 4-Pole 2 NO/2 NC, 690V
- ABB K6-40E Contactor Relay 4-Pole 4 NO
- ABB K6-40E Contactor Relay 4-Pole 4 NO, 690V
- ABB K6-31Z Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB KC6-31Z Contactor Relay 4-Pole 3 NO/1 NC, 690V