ABB GJH Contactor Relay, 415V dc Coil, 4-Pole, 4 A 415V dc, 3 NO/1 NC
- RS Stock No.:
- 237-1539
- Mfr. Part No.:
- GJH1211001R8315 K6-31Z 400V 40/450HZ
- Brand:
- ABB
Subtotal (1 unit)*
$82.68
(exc. GST)
$90.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $82.68 |
*price indicative
- RS Stock No.:
- 237-1539
- Mfr. Part No.:
- GJH1211001R8315 K6-31Z 400V 40/450HZ
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 415V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V dc | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 53mm | |
| Standards/Approvals | CCC, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UKCA, UL, UL 60947-1, UL 60947-4-1 | |
| Width | 53mm | |
| Depth | 53mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 415V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V dc | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 53mm | ||
Standards/Approvals CCC, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UKCA, UL, UL 60947-1, UL 60947-4-1 | ||
Width 53mm | ||
Depth 53mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Rating - GJH1211001R8315
Features & Benefits
Applications
What is the maximum operating temperature for optimal performance?
Can this relay handle multiple control signals?
What type of terminals does this relay possess?
How does this device accommodate different mounting needs?
What is the significance of the integrated switch position indication?
Related links
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-40E Contactor Relay 4-Pole 4 NO
- ABB K6-31Z Contactor Relay 4-Pole 4 NO, 690V
- ABB K6-40E Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB 4 A Contactor Relay 4-Pole 2 NO/2 NC, 690V
- ABB KC6-31Z Contactor Relay 4-Pole 3 NO/1 NC, 690V