ABB GJH Contactor Relay, 48V dc Coil, 2-Pole, 4 A 48V dc, 2 NO/2 NC
- RS Stock No.:
- 237-1536
- Mfr. Part No.:
- GJH1211001R0223 K6-22Z-03
- Brand:
- ABB
Subtotal (1 unit)*
$86.22
(exc. GST)
$94.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $86.22 |
*price indicative
- RS Stock No.:
- 237-1536
- Mfr. Part No.:
- GJH1211001R0223 K6-22Z-03
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 2 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 Pole | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V dc | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | cULus, EAC, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UL 60947-1, UL 60947-4-1, UL IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Depth | 46.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V dc | ||
Product Type Contactor Relay | ||
Number of Poles 2 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 Pole | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V dc | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals cULus, EAC, IEC/EN 60947-4-1, IEC/EN 60947-5-1, RoHS, UL 60947-1, UL 60947-4-1, UL IEC/EN 60947-1 | ||
Length 46.5mm | ||
Depth 46.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1211001R0223
Features & Benefits
Applications
What is the electrical rating for this relay?
How does this product accommodate different mounting configurations?
What type of auxiliary contacts are available?
What is the maximum operating altitude for this relay?
What type of wiring is compatible with this contactor relay?
Related links
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB 4 A Contactor Relay 4-Pole 2 NO/2 NC, 690V
- ABB KC6-22Z Contactor Relay 4-Pole 2.4 W 690V, 2 NO/2 NC
- ABB TKC6-22Z Contactor Relay 4-Pole 5 W 690V 690V
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-40E Contactor Relay 4-Pole 4 NO