ABB GJH Contactor Relay, 32V dc Coil, 4-Pole, 4 A, 5 W 32V dc, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$254.82

(exc. GST)

$280.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.82

*price indicative

RS Stock No.:
237-1552
Mfr. Part No.:
GJH1213061R5221
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

32V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Power Rating

5W

Series

GJH

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 pole

Terminal Type

Screw

Control Circuit Voltage Uc

32V dc

Minimum Operating Temperature

-30°C

Operational Current Ie

4A

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CE

Length

46.5mm

Depth

46.5mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213061R5221


This contactor relay is a compact and efficient device designed for various applications in automation and control systems. The mini contactor relay has dimensions of 52.5mm in width and 46.5mm in depth, and is equipped with four poles, making it specifically suitable for tasks where space is restricted. With a control voltage of 32 V DC, it ensures reliable performance in a range of environments.

Features & Benefits


• Compact design aids in space-saving installations

• 4-pole configuration effectively manages diverse switching tasks

• Control coil operates noiselessly, improving user comfort

• Robust contact current rating of 4A accommodates various loads

• Versatile mounting allows for easy installation on DIN rail

• Dual auxiliary contact configuration enhances operational flexibility

Applications


• Used in residential buildings for control signal switching

• Ideal for commercial requiring reliable automation

• Commonly employed in industrial settings for machine control

• Suitable for use in environments with strict space limitations

How does the noise level of the coil impact its usage in sensitive environments?


The noiseless and hum-free operation of the coil makes it ideal for sensitive environments, reducing disturbances in places requiring quiet operation, such as offices or laboratories.

What types of circuits can benefit from the auxiliary contacts provided?


The additional auxiliary contacts allow for seamless integration into control circuits, enabling the management of multiple devices simultaneously without the need for additional relays.

Can it operate under extreme environmental conditions?


Yes, it functions efficiently within a temperature range of -30°C to +70°C, making it suitable for varied industrial environments, including those with harsh conditions.

What type of terminal connections does this relay support?


This relay features screw terminals, providing secure and reliable connections for various types of wiring configurations, accommodating both flexible and rigid wire types.

What is the significance of the mechanical durability of this product?


With a mechanical durability rating of up to 10,000,000 cycles, it is designed to withstand extensive usage, significantly reducing maintenance needs in long-term applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy