ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-538
- Mfr. Part No.:
- GJH1213001R7311
- Brand:
- ABB
Subtotal (1 unit)*
$120.59
(exc. GST)
$132.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.59 |
*price indicative
- RS Stock No.:
- 721-538
- Mfr. Part No.:
- GJH1213001R7311
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for optimal performance in Compact spaces, providing reliable control for various applications in residential, commercial, and industrial environments. Featuring screw terminals, this 4-pole contactor relay is capable of switching control signals up to 3 A at 400 V (AC-15). With a low power consumption coil, it can be efficiently controlled directly by a PLC, making it Ideal for environments where space is a premium and dependability is paramount. The device is equipped with built-in protective features, such as an integrated surge suppressor and noise-free operation, ensuring operational longevity and minimal maintenance.
Compact design allows for installation in space-constrained areas
Low Coil consumption enables direct PLC control for energy efficiency
Durable, noiseless operation enhances reliability in diverse environments
Integrated protective circuitry reduces the need for external components
Screw terminals simplify wiring and installation processes
Wide operating temperature range ensures functionality in fluctuating conditions
Mechanical durability rated for 10 million operations allows for long-term use
Robust thermal current ratings ensure safety and compliance in high-load situations
Tested against international standards for assured quality and performance
- RS Stock No. 2256169
- Mfr. Part No. GJH1213001R0401 KC6-40E 24V DC
Each
$81.88
- RS Stock No. 2256168
- Mfr. Part No. GJH1213001R0311 KC6-31Z 24V DC
Each
$84.38
- RS Stock No. 8002846
- Mfr. Part No. 22.44.0.012.4610
Each
$157.48
- RS Stock No. 8002837
- Mfr. Part No. 22.44.0.012.4310
Each
$245.40











