ABB GJH Contactor Relay, 125V dc Coil, 4-Pole, 4 A 125V dc, 2 NO/2 NC
- RS Stock No.:
- 237-1550
- Mfr. Part No.:
- GJH1213003R0224
- Brand:
- ABB
Subtotal (1 unit)*
$70.39
(exc. GST)
$77.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $70.39 |
*price indicative
- RS Stock No.:
- 237-1550
- Mfr. Part No.:
- GJH1213003R0224
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 125V dc | |
| Number of Poles | 4 | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 125V dc | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL, UL 60947-1, UL 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.5mm | |
| Length | 46.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 125V dc | ||
Number of Poles 4 | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 125V dc | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, cULus, EAC, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL, UL 60947-1, UL 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.5mm | ||
Length 46.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Pole Configuration, 4A Contact Current Rating - GJH1213003R0224
Features & Benefits
Applications
What is the maximum electrical switching frequency of this relay?
How does the contactor relay handle diverse environmental conditions?
What type of mounting does this contactor relay support?
Related links
- ABB KC6-22Z Contactor Relay 4-Pole 2.4 W 690V, 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 125V dc 600V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 125V dc 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC, 600V