ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole
- RS Stock No.:
- 721-057
- Mfr. Part No.:
- GJH1213003R0405
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$111.71
(exc. GST)
$122.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.71 |
*price indicative
- RS Stock No.:
- 721-057
- Mfr. Part No.:
- GJH1213003R0405
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V dc, 240V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V dc, 240V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable performance in environments where space is limited and operational dependability is essential. With its Compact 4-pole design and flat pin connections, this versatile component facilitates the efficient switching of control signals in residential, commercial, and industrial applications. Operating within a voltage range of 220 to 240 V DC, it ensures optimal functionality, providing both noiseless and hum-free operations. The mini contactor relay also features a clear switch position indication, making it a preferred choice for tasks requiring precision and responsiveness.
Compact design enables installation in tight spaces
4-pole configuration supports a variety of applications
Flat pin connections simplify wiring and enhance installation efficiency
Rated for DC voltages of 220 to 240 V for robust performance
Silent operation ensures minimal disruption in sensitive environments
Switch position indication provides immediate feedback on operational status
Mechanical durability rated at 10 million operations for long lifespan
Minimum switching capacity of 17 V, allowing for precise control
IP20 degree of protection safeguards against dust ingress
Meets international standards for reliability and safety, enhancing consumer confidence