Siemens 3TH4 Contactor Relay, 50V ac Coil, 10 A 50V ac, 6 NO/2 NC
- RS Stock No.:
- 231-3565
- Mfr. Part No.:
- 3TH4262-0AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$926.08
(exc. GST)
$1,018.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.08 |
*price indicative
- RS Stock No.:
- 231-3565
- Mfr. Part No.:
- 3TH4262-0AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 50V ac | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 50V ac | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 102mm | |
| Length | 78mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Pole and Throw Configuration | 6 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 50V ac | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 50V ac | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 55°C | ||
Depth 102mm | ||
Length 78mm | ||
Standards/Approvals No | ||
Width 45mm | ||
Pole and Throw Configuration 6 NO/2 NC | ||
- COO (Country of Origin):
- CN
The Siemens contactor relay mainly used for AC operation. It has 6 NO + 2 NC contact configuration.
IP00 protection class
-25 °C to +55 °C operating temperature range
Screw type terminals used
- RS Stock No. 2033942
- Mfr. Part No. 3TH4271-0AL2
Each
$105.35
- RS Stock No. 2033924
- Mfr. Part No. 3TH4262-0AP0
Each
$912.64
- RS Stock No. 2033962
- Mfr. Part No. 3TH4262-0AB0
Each
$909.06
- RS Stock No. 2392670
- Mfr. Part No. 3TH4262-0AP6
Each
$1,018.88
Related links
- Siemens 3TH4 Contactor 10-Pole 6 NO/4 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC, 888V
- Siemens 3TH4 Contactor Relay 50 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10 A 24V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10 A 220V ac 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 240 V ac Coil 6 NO/2 NC












