Siemens 3TH4 Contactor Relay, 42V Coil, 10-Pole, 10 A 42V, 5 NO/5 NC, 888V
- RS Stock No.:
- 213-1023
- Mfr. Part No.:
- 3TH4394-0AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,002.12
(exc. GST)
$1,102.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,002.12 |
*price indicative
- RS Stock No.:
- 213-1023
- Mfr. Part No.:
- 3TH4394-0AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor Relay | |
| Number of Poles | 10 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 5 NO/5 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 78mm | |
| Width | 54mm | |
| Length | 103mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor Relay | ||
Number of Poles 10 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 5 NO/5 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Depth 78mm | ||
Width 54mm | ||
Length 103mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens contactor relay 55E with 5NO + 5NC contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.
Climate resistant
High contact reliability
- RS Stock No. 0669188
- Mfr. Part No. 3TH4355-0AD2
Each
$310.66
- RS Stock No. 0669197
- Mfr. Part No. 3TH4355-0BD4
Each
$471.10
- RS Stock No. 2131015
- Mfr. Part No. 3TH4244-0AN2
Each
$926.08
- RS Stock No. 0669172
- Mfr. Part No. 3TH4271-0BD4
Each
$370.28
Related links
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 9 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 7 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V












