Siemens 3TH4 Contactor, 50V Coil, 8-Pole, 10 A 50V, 5 NO/5 NC, 400V
- RS Stock No.:
- 669-187
- Mfr. Part No.:
- 3TH4355-0AD0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$310.66
(exc. GST)
$341.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $310.66 |
*price indicative
- RS Stock No.:
- 669-187
- Mfr. Part No.:
- 3TH4355-0AD0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 50V | |
| Number of Poles | 8 | |
| Contact Voltage | 400V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw and Snap-On | |
| Function | Positively Driven Operation | |
| Normal State Configuration | 5 NO/5 NC | |
| Auxiliary Contact Configuration | 5 NO/5 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 50V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Contactor Application | Auxiliary Contactor | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Length | 78mm | |
| Depth | 102mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 50V | ||
Number of Poles 8 | ||
Contact Voltage 400V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw and Snap-On | ||
Function Positively Driven Operation | ||
Normal State Configuration 5 NO/5 NC | ||
Auxiliary Contact Configuration 5 NO/5 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 50V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Contactor Application Auxiliary Contactor | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Length 78mm | ||
Depth 102mm | ||
Width 55mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0669206
- Mfr. Part No. 3TH4364-0AD0
- RS Stock No. 0669177
- Mfr. Part No. 3TH4280-0AD0
- RS Stock No. 0669079
- Mfr. Part No. 3TH4293-0AF0
- RS Stock No. 0669199
- Mfr. Part No. 3TH4355-0BE4
Related links
- Siemens 3TH4 Contactor 8-Pole 8 NO, 400V
- Siemens 3TH4 Contactor 10-Pole 6 NO/4 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 7 NO/3 NC, 400V
- Siemens 3TH4 Contactor Relay 10 A 50V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V
- Siemens 3TH4 Contactor 10-Pole 5 NO/5 NC, 400V











