Siemens 3TH4 Contactor Relay, 24V ac Coil, 10 A 24V ac, 6 NO/2 NC

Subtotal (1 unit)*

$926.08

(exc. GST)

$1,018.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.08

*price indicative

RS Stock No.:
203-3889
Mfr. Part No.:
3TH4262-0AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

24V ac

Contact Current

10A

Series

3TH4

Mount Type

Screw, Snap-On

Normal State Configuration

6 NO/2 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

55°C

Depth

102mm

Width

45mm

Length

78mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens 62E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.

Protection class IP20

AC type supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy