Siemens 3RT2 Contactor, 100V ac Coil, 3-Pole, 12 A, 5.5 kW 100V ac, 1 NO, 400V ac
- RS Stock No.:
- 203-2679
- Mfr. Part No.:
- 3RT2017-1AG61
- Brand:
- Siemens
Subtotal (1 unit)*
$201.26
(exc. GST)
$221.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $201.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2679
- Mfr. Part No.:
- 3RT2017-1AG61
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6.7A | |
| Control Circuit Voltage Uc | 100V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | EAC, UL, CCC, CSA | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 100V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6.7A | ||
Control Circuit Voltage Uc 100V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals EAC, UL, CCC, CSA | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 12A Current Rating, 400V AC Contact Voltage - 3RT2017-1AG61
Features & Benefits
Applications
What operational characteristics should I consider for effective use in my setup?
How do the auxiliary contacts enhance functionality in practical applications?
Is this contactor suitable for high-frequency operations?
What safety features are included to prevent failures during operation?
Related links
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 110 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 690V ac
