Siemens 3TH4 Contactor Relay, 29V ac Coil, 8-Pole, 10 A 24V ac, 6 NO/2 NC
- RS Stock No.:
- 203-3962
- Mfr. Part No.:
- 3TH4262-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$909.06
(exc. GST)
$999.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.06 |
*price indicative
- RS Stock No.:
- 203-3962
- Mfr. Part No.:
- 3TH4262-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 29V ac | |
| Number of Poles | 8 | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 102mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Length | 78mm | |
| Pole and Throw Configuration | 6 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 29V ac | ||
Number of Poles 8 | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 102mm | ||
Width 45mm | ||
Standards/Approvals No | ||
Length 78mm | ||
Pole and Throw Configuration 6 NO/2 NC | ||
- COO (Country of Origin):
- CN
The Siemens 62E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Protection class IP20
AC type supply voltage
Related links
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 480 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
