Eaton DILER Contactor Relay, 24V dc Coil, 10 A, 2.3 W 24V dc, 3 NO/1 NC, 690V

Subtotal (1 pack of 5 units)*

$873.74

(exc. GST)

$961.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$174.748$873.74

*price indicative

RS Stock No.:
230-4469
Mfr. Part No.:
230179 DILER-31-G-C(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor Relay

Contact Voltage

690V

Contact Current

10A

Series

DILER

Power Rating

2.3W

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, CSA, EN 60947-5-1

Length

54mm

Depth

54mm

Pole and Throw Configuration

4

Eaton DILER Series Contactor, 24V DC Coil Voltage, 1NC/3NO Normal State Configuration - 230179 DILER-31-G-C(24VDC)


This contactor relay is designed for controlling various electrical and automation systems. It can handle a maximum current load of 10A, making it suitable for industries that require effective switching solutions. Its compact size and efficient design meet the needs of professionals in electrical, mechanical, and automation sectors, ensuring seamless performance and integration.

Features & Benefits


• Operates at a control voltage of 24V DC

• Spring-loaded terminals allow for easy and secure connections

• Features 3 normally open contacts and 1 normally closed contact

• Mechanical lifespan of 20 million operations enhances durability

• IP20 protection level safeguards against direct contact

• Compact design allows for various mounting positions, excluding vertical installations

Applications


• Suitable for relay control in industrial machinery

• Applicable in motor control circuits

• Functions in electrical distribution systems

• Effective in process control environments

What is the maximum current rating for this device?


The device is rated for a maximum current of 10A.

Can it be installed in a vertical position?


Vertical installation is not recommended when terminals A1/A2 are located at the bottom.

What type of contacts does it include?


It features 3 normally open contacts and 1 normally closed contact.

How often can it operate under standard conditions?


It is designed for a maximum operating frequency of 9000 operations per hour.

What is the maximum ambient temperature for its operation?


The maximum ambient temperature for operation is 50°C.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy